text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC4310FET100,551

LPC43xx Series 168 kB RAM 150 MHz SMT 32-Bit Microcontroller TFBGA-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC4310FET100,551 - Technical Attributes
Attributes Table
Family Name: LPC43xx
Core Processor: ARM Cortex M4
Program Memory Type: ROMLess
RAM Size: 168kB
Speed: 150MHz
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/Microwire/SD/SPI/SSI/SSP/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Features & Applications

The LPC4310 are ARM Cortex-M4 based microcontrollers for embedded applications. The ARM Cortex-M4 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration.

The LPC4310 operate at CPU frequencies of up to 150 MHz. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions.

Features:

  • 150 MHz, 32-bit ARM Cortex-M4
  • 150 MHz, 32-bit ARM Cortex-M0 asymmetrical coprocessor
  • 168 KB SRAM
  • Memory Protection Unit (MPU)
  • Two high-speed USB 2.0 interfaces, with on-chip high-speed PHY
  • Ethernet MAC
  • LCD Interface
  • Innovative SPI Flash Interface
  • State Configurable Timer Subsystem
  • Configurable Serial GPIO
  • Up to 146 GPIO
  • 8-channel GPDMA controller
  • Two 8-channel, 10-bit ADCs and one 10-bit DAC
  • Motor Control PWM and Quadrature Encoder Interface
  • Four UARTs, smart card interface
  • Two Fast-mode I2C, two I2S, three SSP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,783.60
USD
Quantity
Unit Price
4
$7.11
10
$7.05
25
$6.98
40
$6.95
100+
$6.86
Product Variant Information section