Manufacturer Part #
LPC1837FET256,551
LPC18xx Series 1 MB Flash 136 kB RAM SMT 32-Bit-Microcontroller - LBGA-256
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:BGA-256 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC1837FET256,551 - Product Specification
NXP LPC1837FET256,551 - Technical Attributes
Attributes Table
| Family Name: | LPC18xx |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 136kB |
| Speed: | 150MHz |
| No of I/O Lines: | 80 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
| Peripherals: | CAN/Ethernet/I2C/I2S/On-Chip-ADC/PWM/SPI/UART/USART/USB/Watchdog |
| Number Of Timers: | 6 |
| Supply Voltage: | 2.2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 2(8-chx10-bit) |
| Watchdog Timers: | 1 |
| Package Style: | BGA-256 |
| Mounting Method: | Surface Mount |
Features & Applications
The LPC1837FET256,551 is a high-performance and low power Cortex-M3 microcontroller.
It is designed using ultra low-leakage 90 nm process technology for optimized low power operation at very low frequencies up to 150 MHz, and flexible dual-Bank Flash for the highest reliability in-application re-programming.
Features:
- 150 MHz, 32-bit ARM Cortex-M3
- Up to 1 MB Flash
- Up to 200 KB SRAM
- Memory Protection Unit (MPU)
- Two High-speed USB 2.0 interfaces On-chip High-speed PHY
- Ethernet MAC
- LCD Interface
- Quad- SPI Flash Interface
- State Configurable Timer Subsystem
- Up to 80 GPIO
- 8-channel GPDMA controller
- Two 8-channel 10-bit ADCs and 10-bit DAC
- Motor Control PWM and Quadrature Encoder Interface
- Four UARTs
- Smart card interface
- Two Fast-mode I2C
- I2S interface
- Two SSP/SPI
- Temperature range: –40 ºC to +85 ºC
Applications:
- Industrial
- Consumer
- White goods
- RFID readers
- e-Metering
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3
$10.51
5
$10.45
20
$10.31
30
$10.26
75+
$10.12
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
BGA-256
Mounting Method:
Surface Mount