text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL36375L000FEA

WSL Series 3637 3 W 0.005 Ohm ±1% ±50 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL36375L000FEA - Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 3637 (9194 Metric)
Dimension: L  9.14mm x W  9.4mm
Height - Max: 0.89mm
No. of Terminations: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
11,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,760.00
USD
Quantity
Unit Price
4,000+
$1.69
Product Variant Information section