Manufacturer Part #
SM4002PL-TP
SM4002PL Series 100 V 1 A Surface Mount Standard Rectifier - SOD-123FL
Product Specification Section
Micro Commercial Components SM4002PL-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components SM4002PL-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 25A |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.0527
5,000
$0.0519
10,000
$0.051
12,500
$0.0507
37,500+
$0.049
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount