text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C1616-55TIN

AS6C1616 Series 1 Mb (1024 K x 16) 55 ns Low Power CMOS SRAM - TFBGA-48

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS6C1616-55TIN - Technical Attributes
Attributes Table
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Features & Applications

The AS6C1616-55TIN is a 16,777,216-bit low power CMOS static random access memory organized as 1,048,576 words by 16 bits. It is fabricated using very high performance, high reliability CMOS technology.

The AS6C1616 is well designed for low power application, and particularly well suited for battery back-up nonvolatile memory application.

Features:

  • Fast access time : 55/70 ns
  • Low power consumption:
  • Operating current : 45/30 mA (TYP.)
  • Standby current : 4μA (TYP.) SL-version
  • Single 2.7 V ~ 3.6 V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data byte control :
    • LB# (DQ0 ~ DQ7)
    • UB# (DQ8 ~ DQ15)
  • Data retention voltage : 1.2 V (MIN.)
  • Lead free and green package available
  • Package : 48-ball 6 mm x 8 mm TFBGA.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
960
Multiple Of:
96
Total
$15,091.20
USD
Quantity
Unit Price
960+
$15.72
Product Variant Information section