text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMS6005SGTA

ZXMS6005SGTA SERIES 60V 2A LOW SIDE DRIVER INTELLIFET™ MOSFET SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Diodes Incorporated ZXMS6005SGTA - Technical Attributes
Attributes Table
Clamping Voltage-Max: 70V
Configuration: Low Side
Input Voltage: 5.5V
No of Elements: Single
On-state Resistance-Max: 0.2Ω
Rated Current-Max: 2A
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 34µs
Turn-on Delay Time: 6µs
Current - Limit: 7A
Rise Time: 14µs
Fall Time: 19µs
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$730.00
USD
Quantity
Unit Price
1,000
$0.73
2,000+
$0.71
Product Variant Information section