text.skipToContent text.skipToNavigation

Manufacturer Part #

LSHD-7501

Single Digit 7 Segment Yellow 0.3 " Common Cathode Right Hand Decimal Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
LITEON LSHD-7501 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Red
Common Pin Value: Anode
No of Digits: 1
Wavelength: 624nm
Average Forward Current-Max: 25mA
Forward Voltage: 2.1V
Operating Temperature: -35°C to +105°C
Intensity: 12mcd
Power Dissipation: 70mW
Dimension: L  12.7mm x W  7.62mm x H  6.09mm
Mounting Method: Through Hole
Features & Applications

The LSHD-7501 is a 0.3 inch (7.62 mm) digit height, single digit seven segment LED display. This device uses AS-AlInGaP red LED chips, and display has light gray face and white segments.

Features:

  • 0.3 inch (7.62 mm) digit height
  • Excellent segment uniformity
  • Low power requirement
  • High brightness and high contrast
  • Wide viewing angle
  • Solid state reliability
  • Binned for luminous intensity
Pricing Section
Global Stock:
109
USA:
109
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.40
USD
Quantity
Unit Price
40
$0.46
100
$0.45
200
$0.44
500
$0.43
1,250+
$0.415
Product Variant Information section