text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX2573YD

Yellow 2 x 5 mm 110° Diffused 10 mcd 2.1 V Rectangular Through Hole LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Lumex SSL-LX2573YD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 110°
Wavelength: 585nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  7mm x L  5mm x W  2mm
Mounting Method: Through Hole
Features & Applications

The SSL-LX2573YD is a 2.1 V 2 x 5 mm Super Yellow Diffused 10 mcd Rectangular Through Hole QuasarBrite LEDs.

Features:

  • State-of-the-Art LED Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Available Bulk or on Tape and Reel
  • Custom Solutions available

Parameters:

  • Peak Forward Current : 150 mA
    Steady Current : 30 mA
    Power Dissipation : 105 mW
    Derate from 25°c : -1.2 mW/°C
    Operating temperature : -40°C to + 85°C
    Peak wave length : 585 nm
    Forward voltage : 2.1 V to 2.5 V
    Reverse Voltage : 5.0 V
    Emitted color : Yellow
    Epoxy Lens Finish : Yellow Diffused

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Large Panel Indicators
Pricing Section
Global Stock:
27,787
USA:
27,787
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.70
USD
Quantity
Unit Price
200
$0.0935
400
$0.0917
1,000
$0.0894
2,500
$0.0872
5,000+
$0.0833
Product Variant Information section