text.skipToContent text.skipToNavigation

Manufacturer Part #

22-23C/R6GHBHW-C01/2C

Red/Green/Blue 130° 36/110/24.5 mcd Diffused 2/3.2/3.1 V SMT LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 22-23C/R6GHBHW-C01/2C - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Diffused
Forward Voltage: 1.85V/2.9V/2.9V
Forward (Drive) Current: 5mA
Intensity: 36mcd/110mcd/24.5mcd
Viewing Angle: 130°
Wavelength: 626nm/518nm/468nm
Rated Power: 60mW/95mW/95mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.35mm x L  2.7mm x W  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$3,480.00
USD
Quantity
Unit Price
2,000+
$0.174
Product Variant Information section