text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3C-13.560MHZ-D4Y-T

13.56 MHz ±30ppm Crystal 18pF 60 Ohms Ceramic SMD Crystal - SMD-4, No Lead

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2509
Product Specification Section
Abracon ABM3C-13.560MHZ-D4Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 13.56MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Dimension: L  5mm x W  3.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,000
USA:
13,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
1,000+
$0.38