text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3DV3899GU,115

NX3DV3899 Series Dual DPDT Analog Switch Surface Mount - XQFN-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NX3DV3899GU,115 - Technical Attributes
Attributes Table
Circuitry: DPDT
Supply Current: 350mA
ON Resistance: 2.4Ω
Supply Voltage: 1.4V to 4.3V
Package Style:  XQFN-16
Mounting Method: Surface Mount
Features & Applications

The NX3DV3899GU,115 is a dual double-pole double-throw analog data-switch suitable for use as an analog or digital multiplexer/demultiplexer.

This device consists of four switches, each with two independent input/outputs (nY0 and nY1) and a common input/output (nZ). The two digital inputs (1S and 2S) are used to select the switch position.

Features:

  • Wide supply voltage range from 1.4 V to 4.3 V
  • Very low ON resistance (peak):
    • 7.2 Ω (typical) at VCC = 1.4 V
    • 5.4 Ω (typical) at VCC = 1.65 V
    • 2.9 Ω (typical) at VCC = 2.5 V
    • 2.4 Ω (typical) at VCC = 3.0 V
    • 2.3 Ω (typical) at VCC = 3.6 V
    • 2.2 Ω (typical) at VCC = 4.3 V
  • Break-before-make switching
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F Class 2A exceeds 2000 V (all pins)
    • HBM JESD22-A114F Class 3A exceeds 5000 V (I/O pins to GND)
    • MM JESD22-A115-A exceeds 200 V
    • CDM AEC-Q100-011 revision B exceeds 1000 V
  • CMOS low-power consumption
  • Latch-up performance exceeds 100 mA per JESD 78B Class II Level A
  • 1.8 V control logic at VCC = 3.6 V
  • Control input accepts voltages above supply voltage
  • Very low supply current, even when input is below VCC
  • High current handling capability (350 mA continuous current under 3.3 V supply)
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Data switch
  • Cell phone
  • PDA
  • Portable media player
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,880.00
USD
Quantity
Unit Price
4,000+
$0.72
Product Variant Information section