text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX157MTCX

74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
onsemi 74LCX157MTCX - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: VCX/LCX
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The 74LCX157MTCX is a high-speed quad 2-input multiplexer. Four bits of data from two sources can be selected using the common Select and Enable inputs.

This is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs
  • 2.3 V-3.6 V VCC specifications provided
  • 5.8 ns tpd max (VCC = 3.3 V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0 V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA  
  • ESD performance Human body model 2000 V Machine model 200 V

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
55,000
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$830.00
USD
Quantity
Unit Price
2,500
$0.168
5,000
$0.166
7,500
$0.165
10,000
$0.164
12,500+
$0.161
Product Variant Information section