text.skipToContent text.skipToNavigation

Manufacturer Part #

592-3131-313F

592 Series Bi Level Yellow Green 40° 3 mm 6.5 / 8 mcd 2 V LED Surface Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code: 2614
Product Specification Section
Dialight 592-3131-313F - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Yellow / Green
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 6.5mcd/8mcd
Viewing Angle: 40°
Wavelength: 587nm/572nm
Rated Power: 95mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension (Inch): H  0.455in x L  0.665in x W  0.18in
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The 592-3131-313F is a part of 592 Series Bi Level Yellow Green 40° 3 mm 6.5 / 8 mcd 2 V Surface Mount LED.

Product Features:

  • Yellow Green Color  
  • Peak Wave Length at Posn 1,2 for yellow & Green 1,2
  • Test Current same for Both color which is 10 mA & 20 mA
  • Dominant Wavelength Typical 628 nm 570 nm
  • Package Options Tape and Reel
  • Lamp Type Bi-Color (pos1) , Bi-Color (pos2)

 

 

Pricing Section
Global Stock:
1,200
USA:
1,200
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$627.00
USD
Quantity
Unit Price
300+
$2.09