text.skipToContent text.skipToNavigation

Manufacturer Part #

SWR25X-NRTC-S03-ST-BA

Wafer: , Tin Overall, Straight, 1x3 Pos (3 pins), 11.40mm Plastic Height

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Sullins SWR25X-NRTC-S03-ST-BA - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Color: Beige
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
11,964
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$128.40
USD
Quantity
Unit Price
1,000
$0.0642
3,000
$0.0625
5,000
$0.0617
15,000
$0.0601
25,000+
$0.0586
Product Variant Information section