text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ1508-BP

GBJ Series 800 V 15 A Through Hole Glass Passivated Bridge Rectifier - GBJ-4

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
Micro Commercial Components GBJ1508-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 240A
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Package Style:  GBJ-4
Mounting Method: Through Hole
Features & Applications

The GBJ1508-BP is a 15 A, 800 V, through hole glass passivated bridge rectifier.
 
Features:

  • Ideal for printed circuit board
  • Low forward voltage drop, high current capability
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
1,500
$0.50
3,000+
$0.49
Product Variant Information section