text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7104MUTAG

ESD7104 Series 6 V 8-Channel Surface Mount Bi-Directional TVS Diode-UDFN-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2538
Product Specification Section
onsemi ESD7104MUTAG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.5V
Clamping Voltage-Max: 10V
Directional: Uni-Directional
Peak Output Current: 1A
Reverse Leakage Current: 1µA
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.3pF
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
168,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,050.00
USD
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
9,000+
$0.34