text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ1608M100WT000

MLZ Series 0603 10 uH ±20 % Tolerance 90 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
TDK MLZ1608M100WT000 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Rated Current-Max: 250mA
DC Resistance: 1.05Ω
Shielding: Yes
Core Material: Ferrite
Test Frequency: 2MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
188,000
USA:
188,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.40
USD
Quantity
Unit Price
4,000
$0.0881
8,000
$0.0866
12,000
$0.0857
16,000
$0.0851
20,000+
$0.0832
Product Variant Information section