text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40TW-TP

BAS40TW Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOT-363

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
Micro Commercial Components BAS40TW-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 200nA
Forward Voltage: 1V
Diode Capacitance-Max: 5pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +125°C
Power Dissipation: 200mW
Configuration: 3
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.50
USD
Quantity
Unit Price
3,000
$0.0535
6,000
$0.0526
9,000
$0.0521
15,000
$0.0514
30,000+
$0.05
Product Variant Information section