text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS6673BZ

FDMS6673BZ Series -30 V -82 A 6.8 mOhm P-Channel PowerTrench Mosfet - Power56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS6673BZ - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 6.8mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 93nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 15.2A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 97ns
Rise Time: 28ns
Fall Time: 79ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V
Height - Max: 1.05mm
Length: 5mm
Input Capacitance: 4444pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,420.00
USD
Quantity
Unit Price
3,000+
$2.14
Product Variant Information section