Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LED2000PUR
Download the CAD models for this product. Learn more about SnapMagic.
4500 per Reel
VFQFPN-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The LED2000PUR is a monolithic step-down current source with synchronous rectification. It has an input voltage rating from 3-18 V and an output current of 3 A. It is available in surface mount VFQFPN-8 package.
This device is fully protected against thermal overheating, overcurrent and output short-circuit.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.