text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C191TBKT-5A

Blue 1.60 mm x 0.80 mm 130° 15 mcd Clear 2.8 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
LITEON LTST-C191TBKT-5A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 2.8V
Intensity: 15mcd
Viewing Angle: 130°
Wavelength: 468nm
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  0.65mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 2A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$251.50
USD
Quantity
Unit Price
5,000
$0.0503
10,000+
$0.0488
Product Variant Information section