text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V07D221

Var 140VAC/180VDC 1750A 220V Radial Bulk

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V07D221 - Technical Attributes
Attributes Table
Capacitance: 190pF
Clamping Voltage-Max: 360V
Rated Voltage: 180V
Varistor Voltage Range: 198V to 242V
Energy: 19J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.80
USD
Quantity
Unit Price
1,000
$0.0934
3,000
$0.091
5,000
$0.0899
20,000
$0.0869
30,000+
$0.085
Product Variant Information section