Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ATTINY861V-10MU
Download the CAD models for this product. Learn more about SnapMagic.
490 per Tray
QFN-32EP
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*****FPCN104072/FPCN106582 UPDATE*****Description of Change: Qualification of STA as an additional assembly site for selected AT42QT1x, AT42QT21, AT42QT41, ATmega16, ATmega32, ATmega48, ATmega8x, ATtiny26, ATtiny46, ATtiny8x, QT60160 and QT60240 device families available in 32L VQFN (5x5x1mm) package. Reason for Change: To improve on time delivery performance by qualifying STA as an additional assembly site.
*** FPCN104072 update ***Revision History:March 4, 2024: Issued initial notification.June 25, 2024: Re-issued initial notification. Updated Die attach material from 8290 to EN4900GC. Updated affected part list to remove catalog part number ATTINY861A-MU based on the updated scope. Updated qual plan to reflect the die attach material change and include wire sweep test.Description of Change:Qualification of STA as an additional assembly site for selected AT42QT1x, AT42QT21, AT42QT41, ATmega16, ATmega32, ATmega48, ATmega8x, ATtiny26, ATtiny46, ATtiny8x, QT60160 and QT60240 device families available in 32L VQFN (5x5x1mm) package.Reason for Change:To improve on time delivery performance by qualifying STA as an additional assembly site.
Description of Change:Qualification of STA as an additional assembly site for selected AT42QT1x, AT42QT21, AT42QT41, ATmega16, ATmega32, ATmega48, ATmega8x, ATtiny26, ATtiny46, ATtiny8x, QT60160 and QT60240 device families available in 32L VQFN (5x5x1mm) package.Reason for Change:To improve on time delivery performance by qualifying STA as an additional assembly site.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.