text.skipToContent text.skipToNavigation

Manufacturer Part #

UCW1E471MNL1GS

UCW Series 470 uF 25 V ± 20 % 160 mOhm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Nichicon UCW1E471MNL1GS - Technical Attributes
Attributes Table
Series: UCW
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 425mA
Impedance: 160mΩ
Operating Temp-Max: 105°C
Dimension: L  10.3mm x W  10.3mm x H  10mm x D  10mm
Dimension (Inch): L  0.406in x W  0.406in x H  0.394in x D  0.394in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,500
USA:
9,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.50
USD
Quantity
Unit Price
500
$0.225
1,500
$0.22
5,000
$0.215
7,500+
$0.21
Product Variant Information section