Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AS6C8016-55ZIN
Download the CAD models for this product. Learn more about SnapMagic.
135 per Tray
TSOP II-44
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The AS6C8016 is a 8,388,608-bit low power CMOS static random access memory organized as 524,288 words by 16 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C8016 is well designed for low power application, and particularly well suited for battery back-up nonvolatile memory application. The AS6C8016 operates from a single power supply of 2.7V ~ 5.5V and all inputs and outputs are fully TTL compatible.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.