text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7665SAIBAZA-T

ICL7665S Series 16 V CMOS Micropower Over/Under Voltage Detector - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL7665SAIBAZA-T - Technical Attributes
Attributes Table
Threshold Voltage: 1.3V
Supply Voltage-Max: 16V
Tolerance (%): ±2%
Output Current-Max: 25mA
No of Inputs: 2
Supply Voltage: 1.8V to 16V
Supply Current: 2.9A to 10A
Operating Temp Range: -45°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Dimension: 5 x 4 x 1.5 mm
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,100.00
USD
Quantity
Unit Price
2,500+
$3.64
Product Variant Information section