text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0U1BB,115

PESD Series 5.5 V 2.9 pF Bi-Directional ESD Protection Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD5V0U1BB,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.5V
Directional: Bi-Directional
Reverse Leakage Current: 5nA
Standoff Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 1.5pF
Breakdown Voltage-Max: 9.5V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$3,720.00
USD
Quantity
Unit Price
3,000+
$0.31
Product Variant Information section