text.skipToContent text.skipToNavigation

Manufacturer Part #

UCW1E330MCL1GS

CW Series 25 V 33 uF ±20% 6.3 x 7 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCW1E330MCL1GS - Technical Attributes
Attributes Table
Series: CW
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 140mA
Impedance: 1.1Ω
Operating Temp-Max: 105°C
Dimension: L  7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
1,000
$0.111
3,000
$0.109
10,000
$0.107
15,000+
$0.105
Product Variant Information section