text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR0J471

FR Series 6.3 V 470 uF ±20% 6.3x12.7 mm LS=2.5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Panasonic Industry EEU-FR0J471 - Technical Attributes
Attributes Table
Series: FR-A
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 455mA
ESR (Equivalent Series Resistance): 130mΩ
Impedance: 130mΩ
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.22%
Dimension: L  11.2mm x D  6.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.60
USD
Quantity
Unit Price
200
$0.158
800
$0.154
2,000
$0.151
5,000
$0.149
8,000+
$0.145
Product Variant Information section