text.skipToContent text.skipToNavigation

Manufacturer Part #

MF0207FTE52-3K9

MF0 Series 0207 3.9 kOhm 0.6 W ±1% ±50ppm/°C Axial Miniature Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
YAGEO MF0207FTE52-3K9 - Technical Attributes
Attributes Table
Resistance: 3.9kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.00
USD
Quantity
Unit Price
5,000
$0.011
15,000
$0.0106
25,000
$0.0105
75,000
$0.0102
125,000+
$0.0098
Product Variant Information section