text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR160HWTR

MBR160HW Series 60 V 1 A Surface Mount Schottky Rectifier - SOD-123

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
SMC MBR160HWTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.3mA
Forward Voltage: 0.72V
Configuration: Single
Diode Capacitance-Max: 30pF
Thermal Resistance: 222°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +125°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
234,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.80
USD
Quantity
Unit Price
3,000
$0.0606
6,000
$0.0595
9,000
$0.0589
12,000
$0.0585
15,000+
$0.0571
Product Variant Information section