text.skipToContent text.skipToNavigation

Manufacturer Part #

SK520BTR

SK520B Series 200 V 5 A Surface Mount Schottky Rectifier - SMB

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
SMC SK520BTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 0.85V
Diode Capacitance-Max: 200pF
Thermal Resistance: 10°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.00
USD
Quantity
Unit Price
3,000
$0.066
6,000
$0.0648
9,000
$0.0641
12,000
$0.0637
15,000+
$0.0622
Product Variant Information section