text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1U011505B00JSSD

FKP Series Ø 26.5 x 6 mm 2000 V 1500 pF ±5 % Polypropylene Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKP1U011505B00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 1500pF
Rated Voltage: 2000V
Rated Voltage (VAC): 700VAC
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 3.0E-4%
Height - Max: 15mm
Dimension: L  26.5mm x W  6mm x H  15mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,010.00
USD
Quantity
Unit Price
1,000+
$1.01
Product Variant Information section