text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE42642GHTSA2

TLE42642 Series 5 V 100 mA Fixed Low Drop Fixed Voltage Regulator - PG-SOT223-4

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE42642GHTSA2 - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 150mA
Tolerance (%): ±3%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 40µA
No. of Outputs: Single
Load Regulation: 50mV
Current - Limit: 200mA
Line Regulation: 5mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$740.00
USD
Quantity
Unit Price
1,000
$0.74
2,000
$0.73
3,000
$0.725
4,000
$0.72
5,000+
$0.705
Product Variant Information section