text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C8M16D1A-5TCN

AS4C8Mxx Series 128 Mb (8 M x 16) DDR1 2.7 V 200 MHz SMT SDRAM - TSOPII-66

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Alliance Memory AS4C8M16D1A-5TCN - Technical Attributes
Attributes Table
Memory Type: DDR SDRAM
Memory Density: 128Mb
Configuration: 8M x 16
Supply Voltage-Nom: 2.3V to 2.7V
Access Time-Max: 700ps
Speed Grade: 200MHz
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-66
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,160
USA:
2,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1080
Multiple Of:
1080
Total
$10,800.00
USD
Quantity
Unit Price
1,080+
$10.00
Product Variant Information section