text.skipToContent text.skipToNavigation

Manufacturer Part #

TZMB8V2-GS08

TZM Series 500 mW 8.2 V 2 Terminal SMT Voltage Regulator Diode - MINI MELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Vishay TZMB8V2-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 2%
Impedance:
Operating Temp Range: -65°C to +175°C
Zener Current: 5mA
Voltage Temperature Coefficient: 800µV/K
Capacitance: 50pF
Configuration: Single
Height - Max: 1.6mm
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 8.2V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$673.75
USD
Quantity
Unit Price
2,500
$0.0561
5,000
$0.0551
10,000
$0.0542
12,500
$0.0539
37,500+
$0.0521
Product Variant Information section