Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
XMC4300F100K256AAXQMA1
Download the CAD models for this product. Learn more about SnapMagic.
540 per Tray
LQFP-100
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed change informationSubject Introduction of an additional final test location at Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for dedicated XMC controllers.Reason: Expansion of final test to assure continuity of supply and enable flexible manufacturing.
Part Status:
The XMC4300 and XMC4800 are the industry’s first-ever Microcontrollers with integrated EtherCAT® node on an ARM® Cortex®-M processor with on-chip flash and analog/mixed signal capabilities. Thus enabling the most compact designs, both series require no additional components such as dedicated EtherCAT® ASIC, external memory or a quartz clock generator to start up the EtherCAT® slave controller. Designers benefit from BOM cost and PCB space savings.
Features:
EtherCAT®, up to 6 CAN nodes, standard Ethernet MACCortex®-M4 at 144 MHz with large on-chip memoriesXMC4300: 256 kB Flash/128 kB RAMXMC4800: up to 2 MB Flash/352 kB RAMQualified for 125°C automotive temperature rangeLong-term availability through 2031 or longer
Benefits:
Most compact EtherCAT® design – no additional external components requiredBill of material (BOM) cost and PCB space savingsEnablement of EtherCAT® technology in harsh environments with 125°C ambient temperaturesSupport of long product lifetime through availability to 2031 or longer
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.