text.skipToContent text.skipToNavigation

Manufacturer Part #

ILHB1812ER601V

ILHB Series 1812 600 Ohm 3 A 0.04 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay ILHB1812ER601V - Technical Attributes
Attributes Table
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 3A
DC Resistance-Max: 0.04Ω
Case Size: 1812 (4532 Metric)
Frequency-Max: 50MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  4.5mm x W  3.2mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,815.00
USD
Quantity
Unit Price
1,000
$0.625
2,000
$0.615
3,000+
$0.605