text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B1X5R1C224M050BC

Multilayer Ceramic Capacitors 0402 16v x5r 224 20% tol

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
TDK CGA2B1X5R1C224M050BC - Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 454MΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$553.00
USD
Quantity
Unit Price
10,000
$0.0553
20,000
$0.0543
30,000+
$0.0534
Product Variant Information section