text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRF0402FT10L0

CSRF Series 0402 0.01 Ohm ±1 % 0.125 W ±200 ppm/°C SMT Metal Foil Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSRF0402FT10L0 - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$3,750.00
USD
Quantity
Unit Price
10,000+
$0.375
Product Variant Information section