text.skipToContent text.skipToNavigation

Manufacturer Part #

ASMPH-0805-2R2M-T

ASMPH Series 0805 2.2 uH ±20 % Tol. 900 mA Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASMPH-0805-2R2M-T - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 900mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.2Ω
Core Material: Ferrite
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -10°C to +40°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Dimension: L  2mm x W  1.25mm x H  0.9mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
3,000
$0.195
6,000
$0.193
9,000+
$0.19
Product Variant Information section