Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ATWILC1000-MR110PB
Download the CAD models for this product. Learn more about SnapMagic.
72 per Tray
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Microchip has released a new Datasheet for the ATWILC1000-MR110XB-IEEE 802.11 b/g/n Link Controller Module of devices.? In sections "Features," "7.1.1. Descriptions," and "7.12. Features," added support for IEEE 802.11 WPA3 and WPA3-Enterprise Security.? Updated section "Appendix A: Regulatory Approval."? In section "Module Outline Drawings," removed tolerance details. Date Document Changes Effective: 18 Sep 2025
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Description of Change:Features? Added compatibility for Wi-Fi? 6/7 2.4 GHz band ? Removed Wi-Fi Direct Support ? Updated Superior MAC throughput featuresModule Outline DrawingsUpdated Package DrawingsMAC Features? Removed PCF and Traffic scheduling in IEEE 802.11e WMM QoS ? Removed Transmission in Advanced IEEE 802.11n Features ? Removed Independent Basic Service Set (IBSS) from featuresDescriptionRemoved HCCAPHY FeaturesEditorial updatesWLAN SubsystemUpdated contentReason for Change: To Improve ProductivityDate Document Changes Effective: 12 Mar 2025
Description of Change:Qualification of MMT as an additional final test site for ATWILC1000, ATWINC15x0, ATWILC3000 and ATWINC3400 device families available in 36L and 28L module package.Reason for Change:To improve productivity by qualifying MMT as an additional final test site.Change Implementation Status:In ProgressEstimated First Ship Date:January 31, 2023 (date code: 2305)
Description of Change:Qualification of MMT as an additional assembly site for selected ATWINC and ATWILC device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:January 15, 2023 (date code: 2303)
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.