text.skipToContent text.skipToNavigation

Manufacturer Part #

4922R-15L

4922R Series 15 uH ±15% 2.11 A 0.089 Ω Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 4922R-15L - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 2.11A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 89mΩ
Core Material: Ferrite
Test Frequency: 10kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  12.82mm x W  6.09mm x H  5.84mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,545.00
USD
Quantity
Unit Price
500+
$5.09
Product Variant Information section