text.skipToContent text.skipToNavigation

Manufacturer Part #

EGPA250ELL182MK25S

GPA Series 25 V 1800 uF 125°C Ø12.5x25 mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EGPA250ELL182MK25S - Technical Attributes
Attributes Table
Series: GPA
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 1.368A
ESR (Equivalent Series Resistance): 33mΩ
Lead Spacing: 5mm
Operating Temp-Max: 125°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,220.00
USD
Quantity
Unit Price
1,000+
$1.22
Product Variant Information section