text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER4R7M5A

IHLP Series 2525 4.7 uH ±20 % Tol. 5.6 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2508
Product Specification Section
Vishay IHLP2525CZER4R7M5A - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 5.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 38.4MΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Case Size: 2525 (6363 Metric)
No of Terminals: 2
Dimension: L  6.86mm x W  6.47mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
2,000+
$0.65