Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
XMC1402Q040X0128AAXUMA1
Download the CAD models for this product. Learn more about SnapMagic.
5000 per
VQFN-40
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE OF PCN116923***Reason:XMC1000 in QFN Packages are shipped in no dry packing further on, devices are rated MSL 1. Dry packing is discontinued. Note that the actual products do not change. Please also refer to Info Note 033/24.Last order date: 2026-04-30Last delivery date: 2026-10-31
Reason: Products are being replaced by succeeding generation with improved packing- Last order date: 2026-04-30- Last delivery date: 2026-10-31
Detailed change informationImprovement of MSL from 3 to 1 for PG-VQFN-24-19, PG-VQFN 40-13/-17, PG-VQFN-48-73 and PG-VQFN-64-6 for XMC1000 Controller.Reason:Improvement of floor life time (open bag) at customer
Detailed change information:Subject Improvement of MSL from 3 to 1 for PG-VQFN-24-19, PG-VQFN-40-13/-17, PG-VQFN-48-73 and PG-VQFN-64-6 for XMC Controller.Reason: Improvement of floor life time (open bag) at customer
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.