text.skipToContent text.skipToNavigation

Manufacturer Part #

X9258UV24IZ-2.7

X9258: 256 Position I2C 50 kOhm Quad Digital Controlled Potentiometer-SSOP-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X9258UV24IZ-2.7 - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 4
Interface: 2-Wire
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 1mA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 40Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Moisture Sensitivity Level: 5
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
248
Multiple Of:
62
Total
$4,302.80
USD
Quantity
Unit Price
62
$17.59
124
$17.49
186
$17.43
248+
$17.35
Product Variant Information section