text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206330RFKEAHP

CRCW-HP Series 1206 330 Ohm ±1% 0.75 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Vishay CRCW1206330RFKEAHP - Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$371.50
USD
Quantity
Unit Price
5,000
$0.0743
10,000
$0.0731
15,000
$0.0724
20,000
$0.0719
25,000+
$0.0703
Product Variant Information section