text.skipToContent text.skipToNavigation

Manufacturer Part #

WT1H477M12025BB

WT Series 50 V 470 uF Ø12.5x25 mm LS=5 mm 5k Hrs Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samwha USA WT1H477M12025BB - Technical Attributes
Attributes Table
Series: WT
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 1.65A
Impedance: 0.1Ω
Lead Spacing: 5mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.1%
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7200
Multiple Of:
7200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
4,000+
$0.20
Product Variant Information section