Manufacturer Part #
LTM-8522HR
Three Digit Seven Segment High Efficiency Red 0.56" Through Hole LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:13 per Tube Package Style:DIP-18 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTM-8522HR - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.56in |
| Color: | Red |
| Package Style: | DIP-18 |
| Mounting Method: | Through Hole |
Features & Applications
The LTM-8522HR is a 0.56 inch (14.22 mm) Digit Height, 3 Digit Seven Segment LED Display, built-in M5450 MOS integrated circuits. The MOS integrated circuits are produced with N-channel silicon gate technology.
This device utilizes high efficiency red LED chips, which are made from GaAsP on a transparent GaP substrate, and has a red face and red segments.
Features:
- 0.56 inch (14.22 mm) digit height
- Continuous brightness control
- Wide supply voltage operation
- Constant current drivers
- Serial data input
- Wide viewing angle
- Solid state reliability-long operation life
- TTL compatible
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5
$5.16
20
$5.03
30
$5.00
75
$4.92
125+
$4.82
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Package Style:
DIP-18
Mounting Method:
Through Hole